Part Details for 24LC64-I/PG by Microchip Technology Inc
Results Overview of 24LC64-I/PG by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC64-I/PG Information
24LC64-I/PG by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC64-I/PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 149 |
|
RFQ | ||
|
Vyrian | Memory ICs | 1269 |
|
RFQ |
Part Details for 24LC64-I/PG
24LC64-I/PG CAD Models
24LC64-I/PG Part Data Attributes
|
24LC64-I/PG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64-I/PG
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC64-I/PG
This table gives cross-reference parts and alternative options found for 24LC64-I/PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64-I/PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC64-I/P | Microchip Technology Inc | $0.6568 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC64-I/PG vs 24LC64-I/P |
24LC64-E/P | Microchip Technology Inc | $0.8235 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC64-I/PG vs 24LC64-E/P |
24LC64TE/P | Microchip Technology Inc | Check for Price | 24LC64TE/P, DIP3-8 | 24LC64-I/PG vs 24LC64TE/P |
24LC64-I/PREL | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC64-I/PG vs 24LC64-I/PREL |
24LC64T/P | Microchip Technology Inc | Check for Price | 24LC64T/P, DIP3-8 | 24LC64-I/PG vs 24LC64T/P |
24LC64-E/PG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC64-I/PG vs 24LC64-E/PG |
24LC64-E/PRVA | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC64-I/PG vs 24LC64-E/PRVA |
24LC64-I/PG Frequently Asked Questions (FAQ)
-
The 24LC64-I/PG has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
The 24LC64-I/PG uses a page write buffer to handle writes. The device can write up to 32 bytes in a single page write operation. For block writes, the device can write up to 64 bytes in a single block write operation. The datasheet provides more information on the write protocols and timing.
-
The recommended voltage range for the 24LC64-I/PG is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The 24LC64-I/PG requires a specific power-up and power-down sequence to ensure proper operation. The datasheet provides guidelines for power-up and power-down sequences, including the recommended voltage ramp rates and timing.
-
The maximum clock frequency for the 24LC64-I/PG is 400 kHz. Operating the device at higher clock frequencies may result in errors or unreliable operation.