Part Details for 24LC256-E/ST15KVXX by Microchip Technology Inc
Results Overview of 24LC256-E/ST15KVXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC256-E/ST15KVXX Information
24LC256-E/ST15KVXX by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 24LC256-E/ST15KVXX
24LC256-E/ST15KVXX CAD Models
24LC256-E/ST15KVXX Part Data Attributes
|
24LC256-E/ST15KVXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256-E/ST15KVXX
Microchip Technology Inc
EEPROM, 32KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |