Datasheets
24LC01BT-E/MS36KVXX by: Microchip Technology Inc

EEPROM, 128X8, Serial, CMOS, PDSO8

Part Details for 24LC01BT-E/MS36KVXX by Microchip Technology Inc

Results Overview of 24LC01BT-E/MS36KVXX by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

24LC01BT-E/MS36KVXX Information

24LC01BT-E/MS36KVXX by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for 24LC01BT-E/MS36KVXX

24LC01BT-E/MS36KVXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24LC01BT-E/MS36KVXX Part Data Attributes

24LC01BT-E/MS36KVXX Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC01BT-E/MS36KVXX Microchip Technology Inc EEPROM, 128X8, Serial, CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MSOP-8
Reach Compliance Code compliant
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XXXR
JESD-30 Code S-PDSO-G8
Length 3 mm
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 128X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Programming Voltage 5 V
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC01BT-E/MS36KVXX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC01BT-E/MS36KVXX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC01BT-E/MS36KVXX would you like to use for your alert(s)?
  • Please alert me when 24LC01BT-E/MS36KVXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC01BT-E/MS36KVXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC01BT-E/MS36KVXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC01BT-E/MS36KVXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC01BT-E/MS36KVXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC01BT-E/MS36KVXX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: