Part Details for 24FC01-I/MS by Microchip Technology Inc
Results Overview of 24FC01-I/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC01-I/MS Information
24FC01-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24FC01-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9486
|
Newark | 1Kb I2C Eeprom, 1Mhz 1.7-5.5V, 8-Msop Rohs Compliant: Yes |Microchip 24FC01-I/MS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.2600 | Buy Now |
DISTI #
84AC5255
|
Newark | Eeprom, Aec-Q100, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24FC01-I/MS RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
24FC01-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
79 In Stock |
|
$0.2700 | Buy Now |
DISTI #
24FC01-I/MS
|
Avnet Americas | EEPROM Serial (2-Wire/I2C) 2K-bit 256 X 8 8-Pin MSOP Tube - Rail/Tube (Alt: 24FC01-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 250 |
|
$0.1232 / $0.1275 | Buy Now |
DISTI #
579-24FC01-I/MS
|
Mouser Electronics | EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP RoHS: Compliant | 0 |
|
$0.2500 / $0.2600 | Order Now |
DISTI #
V99:2348_22844948
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1909 | Americas - 150 |
|
$0.0489 / $0.2572 | Buy Now |
DISTI #
24FC01-I/MS
|
Microchip Technology Inc | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP, MSOP, Projected EOL: 2044-01-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1400 Alternates Available |
|
$0.2300 / $0.2600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tube RoHS: Compliant | 1400 Factory Stock |
|
$0.2450 / $0.2985 | Buy Now |
DISTI #
24FC01-I/MS
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 1.7÷5.5V, 1MHz, MSOP8 Min Qty: 1 | 53 |
|
$0.3000 / $0.9600 | Buy Now |
|
NAC | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Container: Tube | 0 |
|
$0.2500 / $0.3100 | Buy Now |
Part Details for 24FC01-I/MS
24FC01-I/MS CAD Models
24FC01-I/MS Part Data Attributes
|
24FC01-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC01-I/MS
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC01-I/MS
This table gives cross-reference parts and alternative options found for 24FC01-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC01-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24FC01-E/MS | Microchip Technology Inc | $0.3470 | EEPROM | 24FC01-I/MS vs 24FC01-E/MS |
24FC01-E/P | Microchip Technology Inc | $0.4900 | EEPROM | 24FC01-I/MS vs 24FC01-E/P |
24FC01-I/MS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 24FC01-I/MS is 400 kHz.
-
Page writes are limited to 16 bytes, and block writes are limited to 128 bytes. The device will automatically wrap around to the beginning of the page or block if the write operation exceeds these limits.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or specific blocks. When WP is low, the entire device is write-protected. When WP is high, the device can be written to, but specific blocks can still be write-protected using the block protection bits.
-
The 24FC01-I/MS has a built-in retry mechanism for write operations. If a write operation fails, the device will automatically retry the operation up to 3 times. If the operation still fails, the device will set the WEL (Write Enable Latch) bit to 0, indicating that the write operation failed.
-
The main difference between the 24FC01-I/MS and the 24FC02-I/MS is the memory size. The 24FC01-I/MS has a 1 Kbit (128 x 8) memory, while the 24FC02-I/MS has a 2 Kbit (256 x 8) memory. The 24FC02-I/MS also has additional features such as more block protection bits and a hardware store protection bit.