Part Details for 24C01C/SNG by Microchip Technology Inc
Results Overview of 24C01C/SNG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C01C/SNG Information
24C01C/SNG by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 24C01C/SNG
24C01C/SNG CAD Models
24C01C/SNG Part Data Attributes
|
24C01C/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C01C/SNG
Microchip Technology Inc
IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 24C01C/SNG
This table gives cross-reference parts and alternative options found for 24C01C/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C01C/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24C01CT/SN | Microchip Technology Inc | $0.3607 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | 24C01C/SNG vs 24C01CT/SN |
24C01CT-C/SNG | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | 24C01C/SNG vs 24C01CT-C/SNG |
CAT24C01J-TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 24C01C/SNG vs CAT24C01J-TE7 |
24C01C-E/SNG | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24C01C/SNG vs 24C01C-E/SNG |
CAT24C01JI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 24C01C/SNG vs CAT24C01JI-TE13 |
24C01CE/SN | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24C01C/SNG vs 24C01CE/SN |
24C01CT/SNG | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC | 24C01C/SNG vs 24C01CT/SNG |
CAT24C01JI-TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 24C01C/SNG vs CAT24C01JI-TE7 |
AT24C01-10SCT/R | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24C01C/SNG vs AT24C01-10SCT/R |