Datasheets
24AA64TI-/SM by: Microchip Technology Inc

8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8

Part Details for 24AA64TI-/SM by Microchip Technology Inc

Results Overview of 24AA64TI-/SM by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

24AA64TI-/SM Information

24AA64TI-/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for 24AA64TI-/SM

24AA64TI-/SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24AA64TI-/SM Part Data Attributes

24AA64TI-/SM Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24AA64TI-/SM Microchip Technology Inc 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 5.245 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.23 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for 24AA64TI-/SM

This table gives cross-reference parts and alternative options found for 24AA64TI-/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA64TI-/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M95128-RMN3T/V STMicroelectronics Check for Price 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 24AA64TI-/SM vs M95128-RMN3T/V
24AA64TI/SM Microchip Technology Inc Check for Price 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 24AA64TI-/SM vs 24AA64TI/SM
M24128-BWMN3TPB STMicroelectronics Check for Price 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 24AA64TI-/SM vs M24128-BWMN3TPB
M24C64-FMN5T/P STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 24AA64TI-/SM vs M24C64-FMN5T/P
CAT24WC32JI-REVB Catalyst Semiconductor Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 24AA64TI-/SM vs CAT24WC32JI-REVB
CAT24WC64XE-1.8TE13REV-D Catalyst Semiconductor Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 24AA64TI-/SM vs CAT24WC64XE-1.8TE13REV-D
CAT24C05WI-GT3 Catalyst Semiconductor Check for Price EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 24AA64TI-/SM vs CAT24C05WI-GT3
24AA64TI/SN Microchip Technology Inc Check for Price 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 24AA64TI-/SM vs 24AA64TI/SN
CAT24WC164YA-TE13REV-F Catalyst Semiconductor Check for Price 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, TSSOP-8 24AA64TI-/SM vs CAT24WC164YA-TE13REV-F
CAT24WC64X-1.8TE13REV-B Catalyst Semiconductor Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 24AA64TI-/SM vs CAT24WC64X-1.8TE13REV-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA64TI-/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA64TI-/SM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24AA64TI-/SM would you like to use for your alert(s)?
  • Please alert me when 24AA64TI-/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA64TI-/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA64TI-/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA64TI-/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA64TI-/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA64TI-/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: