Part Details for 249-8067-3733-504F by Dialight
Results Overview of 249-8067-3733-504F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
249-8067-3733-504F Information
249-8067-3733-504F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28067PFPS | Texas Instruments | Piccolo™ 32-bit MCU with 90 MHz, FPU, 256 KB Flash 80-HTQFP -40 to 125 | |
TMS320F28067PNT | Texas Instruments | Piccolo™ 32-bit MCU with 90 MHz, FPU, 256 KB Flash 80-LQFP 0 to 0 | |
TMS320F28067PZPS | Texas Instruments | Piccolo™ 32-bit MCU with 90 MHz, FPU, 256 KB Flash 100-HTQFP 0 to 0 |
Price & Stock for 249-8067-3733-504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2204
|
Newark | Panel Mount Indicator, Led, 9.53Mm, Yellow, 3.6V, Led Color:Yellow, Operating Voltage:3.6Vdc, Mounting Hole Dia:9.53Mm, Forward Current If:20Ma, Luminous Intensity:150Mcd, Ip/Nema Rating:Not Rated, Product Range:- Rohs Compliant: Yes |Dialight 249-8067-3733-504F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$11.2000 / $14.0000 | Buy Now |
|
Onlinecomponents.com | 249 LED PMI 0.375" Stovepipe Yellow, 3.6 VDC |
101 Partner Stock |
|
$7.9900 / $13.9100 | Buy Now |
DISTI #
36332077
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 150mcd 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 101 |
|
$7.9000 / $11.5700 | Buy Now |
DISTI #
000000000002296831
|
Sager | LED Panel Mount Indicators LED PANEL IND Min Qty: 89 | 0 |
|
$8.1900 / $8.7700 | Buy Now |
|
Master Electronics | 249 LED PMI 0.375" Stovepipe Yellow, 3.6 VDC |
101 Partner Stock |
|
$7.9900 / $13.9100 | Buy Now |
Part Details for 249-8067-3733-504F
249-8067-3733-504F CAD Models
249-8067-3733-504F Part Data Attributes
|
249-8067-3733-504F
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-8067-3733-504F
Dialight
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.6 V | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |
249-8067-3733-504F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 249-8067-3733-504F is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the 249-8067-3733-504F is designed for outdoor use and has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
-
The typical lifespan of the 249-8067-3733-504F is 50,000 hours, although this can vary depending on operating conditions and environmental factors.
-
Yes, the 249-8067-3733-504F is designed to withstand high-vibration environments and has been tested to meet the requirements of IEC 60068-2-6.
-
The 249-8067-3733-504F has a standard T-1 3/4 package size and a lead spacing of 2.54mm, making it compatible with most PCB designs. However, it's recommended to verify the mechanical and electrical compatibility before integration.