Part Details for 246 by Energizer Battery Company
Results Overview of 246 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
246 Information
246 by Energizer Battery Company is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F7061
|
Newark | Zinc Carbon Battery, 9V, Battery Voltage:9V, Battery Size Code:-, Battery Technology:Zinc Carbon, Battery Capacity:850Mah, Battery Terminals:Snap Contact, Pack Quantity:1, Battery Type/Size:-, Weight:-, Battery Iec Code:- Rohs Compliant: Na |Energizer 246 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 246
246 CAD Models
246 Part Data Attributes
|
246
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
246
Energizer Battery Company
Zinc Carbon Battery; Voltage Rating:9V; Battery Capacity:850mAh; Battery Terminals:Snap Contact; Depth:34.1mm; Height:69.9mm; NEDA Battery Code:1602; Width:35.7mm RoHS Compliant: NA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC-MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.85 Ah | |
Height | 67.5 mm | |
Length | 35.7 mm | |
Terminal Type | SNAP | |
Voltage | 9 V | |
Weight | 88 g | |
Width | 34.1 mm |