Part Details for 245110-08-M0.75 by Amphenol RF
Results Overview of 245110-08-M0.75 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245110-08-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8020
|
Newark | Mmcx Straight Plug To Sma Straight Bulkhead Jack Rg-178 50 Ohm 750 Mm (29.52 Inches) |Amphenol Rf 245110-08-M0.75 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2900 / $28.4600 | Buy Now |
DISTI #
115-245110-08-M0.75-ND
|
DigiKey | COAX CBL SMA TO MMCX 29.5" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.3336 | Buy Now |
DISTI #
AMR245110-08-M0.75
|
Heilind Electronics | MMCX STRAIGHT PLUG TO SMA STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 750 mm Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$19.2800 / $29.9100 | Buy Now |
DISTI #
AMR245110-08-M0.75
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO SMA STRA | 0 |
|
Buy Now | |
DISTI #
245110-08-M0.75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.0000 / $22.2400 | Buy Now |
|
Master Electronics | RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 750 mm Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$19.2800 / $29.9100 | Buy Now |