-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BALUN-BPF TI CC2640 CC2650 MATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450BM14G0011T by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3098
|
Newark | Rf Filter, Balun, 2.4-2.5Ghz, Smd, Filter Type:Balun, No. Of Pins:6Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:-, Filter Case Style:0603 [1608 Metric], Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 2450BM14G0011T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1616 |
|
$0.2440 / $0.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450BM14G0011T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450BM14G0011T
Johanson Technology Inc
BALUN-BPF TI CC2640 CC2650 MATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TR | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |
The recommended land pattern for the 2450BM14G0011T can be found in the Johanson Technology Inc application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure optimal performance and reliability.
Handle the 2450BM14G0011T by the package body, avoiding touching the terminations or any electrical contacts. Use anti-static wrist straps, mats, or other ESD protection methods to prevent damage. For rework, follow standard SMT rework procedures, and ensure the component is properly cleaned and dried before reassembly.
The maximum allowable voltage derating for the 2450BM14G0011T is typically 80% of the rated voltage. However, it's recommended to consult with Johanson Technology Inc or a qualified engineer to determine the appropriate derating for your specific application.
The 2450BM14G0011T is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the overall system design to ensure reliable operation in high-temperature environments.
To troubleshoot issues with the 2450BM14G0011T, start by consulting the datasheet and application notes. Check for proper component orientation, soldering, and assembly. Use diagnostic tools like oscilloscopes or signal generators to identify signal integrity issues. If the problem persists, contact Johanson Technology Inc's technical support team for further assistance.