-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450AT43F0100001E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6686
|
Newark | 2.45Ghz Ant Chip Low Profile Rohs Compliant: Yes |Johanson Technology 2450AT43F0100001E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4540 | Buy Now |
DISTI #
712-2450AT43F0100001ECT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84055 In Stock |
|
$0.3159 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450AT43F0100001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT43F0100001E
Johanson Technology Inc
Mobile Station Antenna,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |
The recommended land pattern for the 2450AT43F0100001E can be found in the Johanson Technology Inc's application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper soldering and component reliability.
To prevent damage, handle the 2450AT43F0100001E component by the edges, avoid touching the pads or the ceramic body, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris.
The maximum reflow temperature for the 2450AT43F0100001E is typically 260°C (500°F) for a maximum of 20-30 seconds. However, it's recommended to consult the datasheet or contact Johanson Technology Inc's technical support for specific reflow profile guidance.
The 2450AT43F0100001E is designed to operate in a variety of environments, but it's essential to evaluate the component's performance in high-vibration applications. Consult Johanson Technology Inc's technical support or perform reliability testing to ensure the component meets your specific requirements.
The 2450AT43F0100001E has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 168 hours of humidity before being soldered. It's essential to follow proper storage and handling procedures to prevent moisture damage.