Part Details for 2450AT42E010B001E by Johanson Technology Inc
Results Overview of 2450AT42E010B001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450AT42E010B001E Information
2450AT42E010B001E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2450AT42E010B001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6682
|
Newark | Antenna Chip 2.4Ghz Rohs Compliant: Yes |Johanson Technology 2450AT42E010B001E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3630 | Buy Now |
DISTI #
712-2450AT42E010B001ECT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
139677 In Stock |
|
$0.2537 / $0.6000 | Buy Now |
Part Details for 2450AT42E010B001E
2450AT42E010B001E CAD Models
2450AT42E010B001E Part Data Attributes
|
2450AT42E010B001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT42E010B001E
Johanson Technology Inc
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
2450AT42E010B001E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 2450AT42E010B001E can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and assembly.
-
To prevent damage, it is recommended to handle the component by the edges, avoid touching the pads or the ceramic body, and use an anti-static wrist strap or mat during assembly.
-
The maximum reflow temperature for the 2450AT42E010B001E is 260°C, as specified in the datasheet. Exceeding this temperature may cause damage to the component.
-
The 2450AT42E010B001E is designed to withstand moderate vibration levels. However, for high-vibration environments, it is recommended to consult with Johanson Technology Inc. or perform additional testing to ensure the component's reliability.
-
For troubleshooting, refer to the datasheet and application notes provided by Johanson Technology Inc. Additionally, consult with the manufacturer's technical support team or a qualified engineer for guidance on specific issues.