-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANTENNA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450AT42E0100E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3823
|
Newark | Antenna Chip 2.4Ghz /7 Inch Reel |Johanson Technology 2450AT42E0100E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now |
DISTI #
2450AT42E0100E
|
Avnet Asia | (Alt: 2450AT42E0100E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450AT42E0100E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT42E0100E
Johanson Technology Inc
ANTENNA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | ANTENNA GAIN IS -5.0 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Omnidirectional | NO | |
Operating Frequency-Max | 2480 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transmission Power-Max | 2 W | |
VSWR-Max | 3.21 |
The recommended land pattern for the 2450AT42E0100E can be found in the Johanson Technology Inc application note or by contacting their technical support team. Generally, a land pattern with a pad size of 1.3mm x 0.8mm and a spacing of 0.5mm is recommended.
To prevent damage, handle the component by the edges, avoid touching the pads, and use an anti-static wrist strap or mat. It's also recommended to follow the IPC-A-610 standard for electronic assembly.
The thermal resistance of the 2450AT42E0100E is not explicitly stated in the datasheet. However, according to Johanson Technology Inc, the thermal resistance is typically around 10-15°C/W. For more accurate information, contact their technical support team.
The 2450AT42E0100E is designed to withstand moderate vibration. However, for high-vibration environments, it's recommended to consult with Johanson Technology Inc's technical support team to determine the component's suitability and potential modifications required.
The recommended soldering profile for the 2450AT42E0100E is a peak temperature of 240°C, with a dwell time of 30-60 seconds. However, it's recommended to consult the IPC-J-STD-020 standard for electronic assembly soldering and Johanson Technology Inc's application notes for specific guidance.