Part Details for 2450AT42E0100001E by Johanson Technology Inc
Results Overview of 2450AT42E0100001E by Johanson Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450AT42E0100001E Information
2450AT42E0100001E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2450AT42E0100001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9740
|
Newark | Chip Antenna, 2.44Ghz, -0.2Dbi Rohs Compliant: Yes |Johanson Technology 2450AT42E0100001E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1990 |
|
$0.3450 / $1.2300 | Buy Now |
DISTI #
01AM6683
|
Newark | Chip Antenna, 2.44Ghz, -0.2Dbi Rohs Compliant: Yes |Johanson Technology 2450AT42E0100001E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3030 | Buy Now |
DISTI #
712-2450AT42E0100001ECT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
28694 In Stock |
|
$0.2537 / $0.6000 | Buy Now |
Part Details for 2450AT42E0100001E
2450AT42E0100001E CAD Models
2450AT42E0100001E Part Data Attributes
|
2450AT42E0100001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT42E0100001E
Johanson Technology Inc
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
2450AT42E0100001E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 2450AT42E0100001E can be found in the Johanson Technology Inc. application note AN-1001, which provides detailed guidelines for PCB layout and assembly.
-
To prevent moisture-related damage, it is recommended to store the 2450AT42E0100001E in a dry, nitrogen-filled environment with a relative humidity below 20%. During assembly, follow the recommended baking and drying procedures outlined in the datasheet.
-
The maximum reflow temperature for the 2450AT42E0100001E is 260°C, with a recommended reflow profile of 3°C/sec ramp-up, 30-second dwell time, and 6°C/sec ramp-down.
-
While the 2450AT42E0100001E is designed to be robust, it is still recommended to follow the vibration testing guidelines outlined in the datasheet to ensure the component's reliability in high-vibration applications.
-
For troubleshooting, refer to the Johanson Technology Inc. application note AN-1002, which provides guidance on debugging common issues related to the component's performance, such as impedance mismatch, resonance, and power handling.