-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450AT42B100E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3095
|
Newark | Single Band Antenna, 2.45Ghz, 50 Ohm, Centre Frequency:2.45Ghz, Antenna Case Size:5Mm X 2Mm X 2Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 2450AT42B100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 334 |
|
$0.4140 / $0.5590 | Buy Now |
DISTI #
01P4446
|
Newark | Chip Antenna, Ism Band, 2.4Ghz-2.5Ghz, 50 Ohm, Full Reel, Center Frequency:2.45Ghz, Antenna Case Size:-, Product Range:-, Antenna Applications:Bluetooth 802.11, Cellular, Dect, Gps & Wlan, Antenna Type:Multilayer, Input Power:3W Rohs Compliant: Yes |Johanson Technology 2450AT42B100E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
2450AT42B100E
|
Avnet Asia | CHIP ANTENNA 2450A (Alt: 2450AT42B100E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 10000 |
|
$0.4447 / $0.4974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450AT42B100E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT42B100E
Johanson Technology Inc
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | ANTENNA GAIN IS -1.5 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 2 W |
The recommended land pattern for the 2450AT42B100E can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and footprint design.
To prevent moisture-related damage, it is recommended to store the 2450AT42B100E in a dry, sealed environment with a relative humidity below 20%. Additionally, handle the component with anti-static wrist straps and follow ESD-safe handling procedures.
The maximum reflow temperature for the 2450AT42B100E is 260°C, with a recommended reflow profile of 3-5 minutes above 220°C. Exceeding this temperature may cause damage to the component.
While the 2450AT42B100E is designed to be robust, it is not recommended for high-vibration environments exceeding 10G. For applications with high vibration, consider using a component with specific vibration-resistant design features.
The recommended soldering process for the 2450AT42B100E involves using a soldering iron with a temperature range of 350-380°F (175-193°C) and a solder with a melting point above 180°C. Avoid using excessive soldering temperatures or prolonged exposure to heat.