Part Details for 2450AT18E0100001E by Johanson Technology Inc
Results Overview of 2450AT18E0100001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450AT18E0100001E Information
2450AT18E0100001E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2450AT18E0100001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6680
|
Newark | Mini 2.45Ghz Chip Antenna Rohs Compliant: Yes |Johanson Technology 2450AT18E0100001E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3580 | Buy Now |
DISTI #
712-2450AT18E0100001ETR-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2362 / $0.2814 | Buy Now |
Part Details for 2450AT18E0100001E
2450AT18E0100001E CAD Models
2450AT18E0100001E Part Data Attributes
|
2450AT18E0100001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT18E0100001E
Johanson Technology Inc
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |