Part Details for 2450AD18A7250001E by Johanson Technology Inc
Results Overview of 2450AD18A7250001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450AD18A7250001E Information
2450AD18A7250001E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2450AD18A7250001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM5456
|
Newark | 2.4Ghz - Uwb Ant Tr Rohs Compliant: Yes |Johanson Technology 2450AD18A7250001E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3290 | Buy Now |
DISTI #
712-2450AD18A7250001ECT-ND
|
DigiKey | BT/WIFI AND UWB MINI ANTENNA, SI Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2307 / $0.5600 | Buy Now |
Part Details for 2450AD18A7250001E
2450AD18A7250001E CAD Models
2450AD18A7250001E Part Data Attributes
|
2450AD18A7250001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AD18A7250001E
Johanson Technology Inc
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
2450AD18A7250001E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 2450AD18A7250001E can be found in the Johanson Technology Inc application note AN-1001, which provides guidelines for PCB layout and assembly.
-
To prevent moisture-related issues, it is recommended to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices. Baking the components before assembly and using a nitrogen-filled packaging can also help minimize moisture absorption.
-
The maximum reflow temperature for the 2450AD18A7250001E is 260°C, as specified in the datasheet. However, it is recommended to follow the recommended reflow profile provided by Johanson Technology Inc to ensure optimal performance and reliability.
-
The 2450AD18A7250001E is designed to meet the requirements of various industries, including automotive and aerospace. However, it is recommended to consult with Johanson Technology Inc's application engineers to determine the component's suitability for specific high-vibration applications.
-
The 2450AD18A7250001E is not specifically designed for radiation-hardened applications. However, Johanson Technology Inc can provide radiation testing and characterization data upon request. It is recommended to consult with their application engineers to determine the component's suitability for specific radiation-intensive applications.