Part Details for 2432-012-X5R0-102M by Tusonix
Results Overview of 2432-012-X5R0-102M by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2432-012-X5R0-102M Information
2432-012-X5R0-102M by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 2432-012-X5R0-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2432-012-X5R0-102M-ND
|
DigiKey | CAP FEEDTHRU 1000PF 2KV AXIAL Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3668 | Buy Now |
DISTI #
CK72AX102M
|
TTI | Ceramic Disc Capacitors 1000PF 1.5KV 20% 9.52MM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 344 In Stock |
|
$14.3300 / $15.7900 | Buy Now |
Part Details for 2432-012-X5R0-102M
2432-012-X5R0-102M CAD Models
2432-012-X5R0-102M Part Data Attributes
|
2432-012-X5R0-102M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2432-012-X5R0-102M
Tusonix
Feed Through Capacitor, 1 Function(s), 1500V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1500 V | |
Terminal Finish | Tin (Sn) |
2432-012-X5R0-102M Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 2432-012-X5R0-102M can be found in the Tusonix application note AN-001, which provides detailed guidelines for PCB layout and assembly.
-
While the datasheet specifies an operating temperature range of -55°C to 125°C, Tusonix recommends derating the component's capacitance by 20% for every 10°C above 85°C to ensure reliable operation in high-temperature environments.
-
Yes, the 2432-012-X5R0-102M is compatible with lead-free soldering processes, and Tusonix recommends following the IPC J-STD-004 standard for soldering and assembly.
-
Tusonix estimates that the 2432-012-X5R0-102M has a lifespan of at least 10,000 hours under normal operating conditions, with a failure rate of less than 1% per 1,000 hours.
-
While the datasheet does not specify vibration or shock resistance, Tusonix recommends following the IEC 60068-2-6 standard for vibration testing and the IEC 60068-2-27 standard for shock testing to ensure the component's reliability in such environments.