Part Details for 242A18380X by Conec Corporation
Results Overview of 242A18380X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
242A18380X Information
242A18380X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 242A18380X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Sub Filter 15p HD *nicht mehr lieferbar* RoHS: Compliant |
320 Partner Stock |
|
$0 | Buy Now |
DISTI #
82738014
|
Verical | Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 320 |
|
$19.3500 / $21.8800 | Buy Now |
|
CDM Electronics | D SUB FILTER SOCKET CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 242A18380X
242A18380X CAD Models
242A18380X Part Data Attributes
|
242A18380X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
242A18380X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | H. DENSITY, THD SPACER & LOCK | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 424VDC V | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 2.1962 N |
Alternate Parts for 242A18380X
This table gives cross-reference parts and alternative options found for 242A18380X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242A18380X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
242A18580X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | 242A18380X vs 242A18580X |
242A18420X | Conec Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | 242A18380X vs 242A18420X |
242A18220X | Conec Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | 242A18380X vs 242A18220X |
242A18260X | Conec Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | 242A18380X vs 242A18260X |
242A18380X Frequently Asked Questions (FAQ)
-
The recommended torque value is typically between 0.5 to 1.5 Nm (newton-meters), but it's best to consult the manufacturer's application notes or contact Conec Corporation directly for specific guidance.
-
Yes, the 242A18380X connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and screw torque to maintain the connector's integrity.
-
The 242A18380X connector is designed to meet industry standards, but compatibility with other manufacturers' mating connectors should be verified through testing or consultation with the manufacturer. Conec Corporation may provide guidance on compatible mating connectors.
-
The 242A18380X connector is typically rated for operation between -40°C to 125°C, but it's essential to consult the datasheet or manufacturer's documentation for specific temperature ratings and any applicable derating factors.
-
The 242A18380X connector is designed to be resistant to environmental factors, but its performance in harsh environments may vary. Consult the manufacturer's documentation or application notes for guidance on environmental considerations and any necessary precautions.