Part Details for 241KD14J-FP10TB by YAGEO Corporation
Results Overview of 241KD14J-FP10TB by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
241KD14J-FP10TB Information
241KD14J-FP10TB by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 241KD14J-FP10TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-241KD14J-FP10TB-ND
|
DigiKey | VARISTOR 240V 6KA DISC 14MM Min Qty: 750 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1853 | Buy Now |
DISTI #
241KD14J-FP10TB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 241KD14J-FP10TB) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
$0.0917 / $0.0971 | Buy Now |
DISTI #
603-241KD14J-FP10TB
|
Mouser Electronics | Varistors 240V 6KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1530 / $0.7400 | Order Now |
DISTI #
241KD14J-FP10TB
|
Avnet Abacus | (Alt: 241KD14J-FP10TB) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 241KD14J-FP10TB
241KD14J-FP10TB CAD Models
241KD14J-FP10TB Part Data Attributes
|
241KD14J-FP10TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
241KD14J-FP10TB
YAGEO Corporation
Varistor, 63J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 63 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |