Part Details for 241KD05 by Micro Commercial Components
Results Overview of 241KD05 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
241KD05 Information
241KD05 by Micro Commercial Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 241KD05
241KD05 CAD Models
241KD05 Part Data Attributes
|
241KD05
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
241KD05
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 11 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for 241KD05
This table gives cross-reference parts and alternative options found for 241KD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241KD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VF07M10241KD7 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | 241KD05 vs VF07M10241KD7 |
VE09M00151J | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | 241KD05 vs VE09M00151J |
SV1150K5A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, AXIAL LEADED | 241KD05 vs SV1150K5A |
VE09M00151JD6 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | 241KD05 vs VE09M00151JD6 |
SV1150K5R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, AXIAL LEADED | 241KD05 vs SV1150K5R |
SV5150K05B | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | 241KD05 vs SV5150K05B |
SV5150K05R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | 241KD05 vs SV5150K05R |
SV1150K5B | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, AXIAL LEADED | 241KD05 vs SV1150K5B |
VF07M10241JDA | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | 241KD05 vs VF07M10241JDA |
240NR07D | Hokuriku Electric Industry Co Ltd | Check for Price | Varistor, 200V, 11J, Through Hole Mount | 241KD05 vs 240NR07D |