Part Details for 240-J-P-EP-ST-CM-3 by Samtec Inc
Results Overview of 240-J-P-EP-ST-CM-3 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
240-J-P-EP-ST-CM-3 Information
240-J-P-EP-ST-CM-3 by Samtec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 240-J-P-EP-ST-CM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-240-J-P-EP-ST-CM-3-ND
|
DigiKey | 240-J-P-EP-ST-CM-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6100 | Buy Now |
DISTI #
200-240JPEPSTCM3
|
Mouser Electronics | Samtec 50 Ohm 2.40 mm Jack | 0 |
|
$70.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0400 / $60.6500 | Buy Now |
DISTI #
000000000007415188
|
Sager | 50 OHM 2.40 MM JACK Min Qty: 1 | 0 |
|
$24.5800 / $29.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.0400 / $60.6500 | Buy Now |