Part Details for 23LC512T-E/SN by Microchip Technology Inc
Results Overview of 23LC512T-E/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23LC512T-E/SN Information
23LC512T-E/SN by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 23LC512T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8243
|
Newark | 512K, 2.5V Spi Serial Sram, Sqi, Ext 8 Soic .150In T/R Rohs Compliant: Yes |Microchip 23LC512T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
23LC512T-E/SN-ND
|
DigiKey | IC SRAM 512KBIT SPI/QUAD 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7922 | Buy Now |
DISTI #
23LC512T-E/SN
|
Avnet Americas | SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 32ns 8-Pin SOIC T/R - Tape and Reel (Alt: 23LC512T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5327 / $1.6375 | Buy Now |
DISTI #
579-23LC512T-E/SN
|
Mouser Electronics | SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
23LC512T-E/SN
|
Microchip Technology Inc | E-temp 512kb SPI SRAM, 2.5-5.5V, SOIC, Projected EOL: 2039-11-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$1.5600 / $1.8900 | Buy Now |
DISTI #
70571005
|
RS | 512K, 2.5V SPI SERIAL SRAM, SQI, EXT Min Qty: 3300 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Onlinecomponents.com | 2.5-5.5V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS RoHS: Compliant | 3300 Factory Stock |
|
$1.6300 / $4.4500 | Buy Now |
|
NAC | 512K, 2.5V SPI SERIAL SRAM, SQI, EXT - Package: 8 SOIC .150in T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6400 / $2.0200 | Buy Now |
|
Master Electronics | 2.5-5.5V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS RoHS: Compliant | 3300 Factory Stock |
|
$1.6300 / $4.4500 | Buy Now |
Part Details for 23LC512T-E/SN
23LC512T-E/SN CAD Models
23LC512T-E/SN Part Data Attributes
|
23LC512T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LC512T-E/SN
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 23LC512T-E/SN
This table gives cross-reference parts and alternative options found for 23LC512T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC512T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23LC512-I/ST | Microchip Technology Inc | $1.9217 | STANDARD SRAM | 23LC512T-E/SN vs 23LC512-I/ST |
23LC512-I/P | Microchip Technology Inc | $1.9291 | STANDARD SRAM | 23LC512T-E/SN vs 23LC512-I/P |
23LC512-E/SN | Microchip Technology Inc | $2.1900 | STANDARD SRAM | 23LC512T-E/SN vs 23LC512-E/SN |
23LC512T-I/SN | Microchip Technology Inc | Check for Price | STANDARD SRAM | 23LC512T-E/SN vs 23LC512T-I/SN |
N01S830BAT22ET | onsemi | Check for Price | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 3000 Units/ Tape & Reel, TSSOP-8, 3000-REEL, Automotive Qualified | 23LC512T-E/SN vs N01S830BAT22ET |
23LC512-E/ST | Microchip Technology Inc | Check for Price | STANDARD SRAM | 23LC512T-E/SN vs 23LC512-E/ST |
N01S830BAT22E | onsemi | Check for Price | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 100 Units/Tube, TSSOP-8, 100-TUBE, Automotive Qualified | 23LC512T-E/SN vs N01S830BAT22E |
23LC512T-I/ST | Microchip Technology Inc | Check for Price | STANDARD SRAM | 23LC512T-E/SN vs 23LC512T-I/ST |
23LC512T-E/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 23LC512T-E/SN is 20 MHz.
-
Yes, the 23LC512T-E/SN is compatible with 3.3V systems, but it can also operate at 2.5V and 1.8V.
-
The 23LC512T-E/SN has an endurance of 100,000 erase/write cycles.
-
The 23LC512T-E/SN has a page size of 128 bytes. To perform a page write, send the page address, followed by the data to be written. The device will automatically handle the page write operation.
-
The 23LC512T-E/SN has a latency of 5ms for a write operation and 10ms for an erase operation.