-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STANDARD SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23LC512-I/P by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2977
|
Newark | Sram, 512Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 23LC512-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$1.7400 / $1.8900 | Buy Now |
DISTI #
23LC512-I/P-ND
|
DigiKey | IC SRAM 512KBIT SPI/QUAD 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
168 In Stock |
|
$1.7922 / $1.9500 | Buy Now |
DISTI #
23LC512-I/P
|
Avnet Americas | SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin PDIP Tube - Rail/Tube (Alt: 23LC512-I/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $1.8900 | Buy Now |
DISTI #
579-23LC51579-2-I/P
|
Mouser Electronics | SRAM 512K 2.5V SPI SERIAL SRAM SQI RoHS: Compliant | 1736 |
|
$1.7000 / $1.8900 | Buy Now |
DISTI #
23LC512-I/P
|
Microchip Technology Inc | I-temp 512kb SPI SRAM, 2.5-5.5V, PDIP, Projected EOL: 2039-09-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
27 Alternates Available |
|
$1.5600 / $1.8900 | Buy Now |
DISTI #
70451799
|
RS | 512K, 2.5V SPI SERIAL SRAM, SQI8 PDIP .300in TUBE Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$1.5700 / $1.8500 | Buy Now |
|
NAC | 512K, 2.5V SPI SERIAL SRAM, SQI - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
23LC512-I/P
|
Avnet Silica | SRAM Chip Sync Single 33V5V 512KBit 64K x 8 25ns 8Pin PDIP Tube (Alt: 23LC512-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$1.5700 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23LC512-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LC512-I/P
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 23LC512-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC512-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N01S830BAT22ET | onsemi | Check for Price | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 3000 Units/ Tape & Reel, TSSOP-8, 3000-REEL, Automotive Qualified | 23LC512-I/P vs N01S830BAT22ET |
The maximum clock frequency for the 23LC512-I/P is 20 MHz.
Yes, the 23LC512-I/P is compatible with 3.3V systems, but it can also operate at 5V with a reduced clock frequency.
The 23LC512-I/P uses a page write mode for writing data to the device. A page is 128 bytes, and the device can perform a block write of up to 128 bytes. The device automatically increments the address after each byte is written.
The 23LC512-I/P has an endurance of 100,000 erase/write cycles per sector, with a minimum of 100,000 hours data retention.
The 23LC512-I/P is rated for operation from -40°C to +125°C, making it suitable for high-temperature environments.