Part Details for 23K256-E/SN by Microchip Technology Inc
Results Overview of 23K256-E/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23K256-E/SN Information
23K256-E/SN by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 23K256-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2164
|
Newark | 256K, 32K X 8 2.7V Serial Sram, Ext 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 23K256-E/SN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
23K256-E/SN-ND
|
DigiKey | IC SRAM 256KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
73 In Stock |
|
$1.3261 / $1.4100 | Buy Now |
DISTI #
23K256-E/SN
|
Avnet Americas | SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 32ns 8-Pin SOIC N Tube - Rail/Tube (Alt: 23K256-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.3700 | Buy Now |
DISTI #
579-23K256-E/SN
|
Mouser Electronics | SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT RoHS: Compliant | 2868 |
|
$1.2800 / $1.3700 | Buy Now |
DISTI #
23K256-E/SN
|
Microchip Technology Inc | 256 Kb SERIAL LOW POWER SRAM, SOIC, Projected EOL: 2034-04-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
19036 Alternates Available |
|
$1.1200 / $1.3700 | Buy Now |
DISTI #
70571017
|
RS | Microchip 23K256-E/SN SRAM Memory, 256kbit, 2.7 - 3.6 V, 50ns 8-Pin SOIC Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin SOIC N - Tube RoHS: Compliant | 19000 Factory Stock |
|
$1.2300 / $1.4100 | Buy Now |
|
NAC | 256K, 32K X 8 2.7V SERIAL SRAM, EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
23K256-E/SN
|
Avnet Silica | SRAM Chip Sync Single 33V 256KBit 32K x 8 32ns 8Pin SOIC N Tube (Alt: 23K256-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
23K256-E/SN
|
EBV Elektronik | SRAM Chip Sync Single 33V 256KBit 32K x 8 32ns 8Pin SOIC N Tube (Alt: 23K256-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 23K256-E/SN
23K256-E/SN CAD Models
23K256-E/SN Part Data Attributes
|
23K256-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K256-E/SN
Microchip Technology Inc
32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 23K256-E/SN
This table gives cross-reference parts and alternative options found for 23K256-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K256-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23K256-I/SN | Microchip Technology Inc | $1.3318 | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-E/SN vs 23K256-I/SN |
23K256T-I/SN | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-E/SN vs 23K256T-I/SN |