Part Details for 23LCV512-I/P by Microchip Technology Inc
Results Overview of 23LCV512-I/P by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23LCV512-I/P Information
23LCV512-I/P by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 23LCV512-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8220
|
Newark | 512K, 2.5V Spi Serial Sram, Vbat 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 23LCV512-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.6250 | Buy Now |
DISTI #
23LCV512-I/P-ND
|
DigiKey | IC SRAM 512KBIT SPI/DUAL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
183 In Stock |
|
$2.0291 / $2.2000 | Buy Now |
DISTI #
94T8220
|
Avnet Americas | SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin PDIP Tube - Bulk (Alt: 94T8220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$2.0500 / $2.0800 | Buy Now |
DISTI #
23LCV512-I/P
|
Avnet Americas | SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin PDIP Tube - Rail/Tube (Alt: 23LCV512-I/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.1400 | Buy Now |
DISTI #
579-23LCV51579-2-I/P
|
Mouser Electronics | SRAM 512K 2.5V SPI SERIAL SRAM Vbat RoHS: Compliant | 224 |
|
$1.9700 / $2.1400 | Buy Now |
DISTI #
V99:2348_06422406
|
Arrow Electronics | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1815 | Americas - 3 |
|
$1.8910 | Buy Now |
DISTI #
23LCV512-I/P
|
Microchip Technology Inc | I-temp 512kb VBAT SPI SRAM, 2.5-5.5V, PDIP, Projected EOL: 2039-11-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1935 Alternates Available |
|
$1.7500 / $2.1400 | Buy Now |
DISTI #
70451407
|
RS | 512K, 2.5V SPI SERIAL SRAM, Vbat8 PDIP .300in TUBE Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 | RFQ |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube RoHS: Compliant |
106 In Stock 1860 Factory Stock |
|
$1.7200 / $2.0400 | Buy Now |
DISTI #
53132229
|
Verical | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1815 | Americas - 60 |
|
$2.3400 / $2.6520 | Buy Now |
Part Details for 23LCV512-I/P
23LCV512-I/P CAD Models
23LCV512-I/P Part Data Attributes
|
23LCV512-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LCV512-I/P
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 23LCV512-I/P
This table gives cross-reference parts and alternative options found for 23LCV512-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LCV512-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23LC512-I/ST | Microchip Technology Inc | $1.9217 | STANDARD SRAM | 23LCV512-I/P vs 23LC512-I/ST |
23LC512-I/P | Microchip Technology Inc | $1.9291 | STANDARD SRAM | 23LCV512-I/P vs 23LC512-I/P |
23LC512T-E/SN | Microchip Technology Inc | $2.1900 | STANDARD SRAM | 23LCV512-I/P vs 23LC512T-E/SN |
23LC512-E/SN | Microchip Technology Inc | $2.1900 | STANDARD SRAM | 23LCV512-I/P vs 23LC512-E/SN |
N01S830BAT22ET | onsemi | Check for Price | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 3000 Units/ Tape & Reel, TSSOP-8, 3000-REEL, Automotive Qualified | 23LCV512-I/P vs N01S830BAT22ET |
23LC512T-I/SN | Microchip Technology Inc | Check for Price | STANDARD SRAM | 23LCV512-I/P vs 23LC512T-I/SN |
23LC512-E/ST | Microchip Technology Inc | Check for Price | STANDARD SRAM | 23LCV512-I/P vs 23LC512-E/ST |
N01S830BAT22E | onsemi | Check for Price | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 100 Units/Tube, TSSOP-8, 100-TUBE, Automotive Qualified | 23LCV512-I/P vs N01S830BAT22E |
23LC512T-I/ST | Microchip Technology Inc | Check for Price | STANDARD SRAM | 23LCV512-I/P vs 23LC512T-I/ST |
23LCV512-I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 23LCV512-I/P is 20 MHz.
-
Yes, the 23LCV512-I/P is compatible with 3.3V systems and can operate from a single 2.5V to 3.6V power supply.
-
Page writes to the 23LCV512-I/P should be done in blocks of 128 bytes, and the device will automatically increment the address for each byte written.
-
The 23LCV512-I/P has an endurance of 100,000 erase/write cycles and a data retention of 200 years.
-
The 23LCV512-I/P is rated for operation from -40°C to +85°C, but it can also be used in high-temperature environments up to 125°C with some performance degradation.