Part Details for 23K256-ISN-I/SN by Microchip Technology Inc
Results Overview of 23K256-ISN-I/SN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23K256-ISN-I/SN Information
23K256-ISN-I/SN by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 23K256-ISN-I/SN
23K256-ISN-I/SN CAD Models
23K256-ISN-I/SN Part Data Attributes
|
23K256-ISN-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K256-ISN-I/SN
Microchip Technology Inc
32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 23K256-ISN-I/SN
This table gives cross-reference parts and alternative options found for 23K256-ISN-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K256-ISN-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23K256-I/ST | Microchip Technology Inc | $1.1892 | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 23K256-ISN-I/SN vs 23K256-I/ST |
23K256-I/SN | Microchip Technology Inc | $1.2926 | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-ISN-I/SN vs 23K256-I/SN |
23K256T-E/SN | Microchip Technology Inc | $1.5800 | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-ISN-I/SN vs 23K256T-E/SN |
23K256-E/ST | Microchip Technology Inc | $1.6200 | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 23K256-ISN-I/SN vs 23K256-E/ST |
N25S830HAT22I | onsemi | $1.8159 | Serial SRAM Memory, 256-kb, 3.0 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | 23K256-ISN-I/SN vs N25S830HAT22I |
23K256T-ISNT-I/SN | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-ISN-I/SN vs 23K256T-ISNT-I/SN |
23K256T-I/SN | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-ISN-I/SN vs 23K256T-I/SN |
23K256T-I/P | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 23K256-ISN-I/SN vs 23K256T-I/P |
23K256-IP-I/P | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 23K256-ISN-I/SN vs 23K256-IP-I/P |
23K256-IST-I/ST | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 | 23K256-ISN-I/SN vs 23K256-IST-I/ST |