Part Details for 23A640T-I/ST by Microchip Technology Inc
Results Overview of 23A640T-I/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23A640T-I/ST Information
23A640T-I/ST by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 23A640T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0022
|
Newark | 64K, 8K X 8 1.7V Serial Sram, Ind 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 23A640T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 | Buy Now |
DISTI #
23A640T-I/ST-ND
|
DigiKey | IC SRAM 64KBIT SPI 20MHZ 8TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7622 | Buy Now |
DISTI #
23A640T-I/ST
|
Avnet Americas | SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin TSSOP T/R - Tape and Reel (Alt: 23A640T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6762 / $0.7000 | Buy Now |
DISTI #
579-23A640T-I/ST
|
Mouser Electronics | SRAM 64K 8K X 8 1.7V SERIAL SRAM IND RoHS: Compliant | 2430 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
23A640T-I/ST
|
Microchip Technology Inc | 64 Kb SERIAL LOW POWER SRAM, TSSOP, Projected EOL: 2034-01-07 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
7500 Alternates Available |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
70571072
|
RS | 64K, 8K X 8 1.7V SERIAL SRAM, IND Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin TSSOP T/R RoHS: Compliant | 7500 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
|
NAC | 64K, 8K X 8 1.7V SERIAL SRAM, IND - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
23A640T-I/ST
|
Avnet Silica | SRAM Chip Sync Single 18V 64KBit 8K x 8 32ns 8Pin TSSOP TR (Alt: 23A640T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin TSSOP T/R RoHS: Compliant | 7500 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
Part Details for 23A640T-I/ST
23A640T-I/ST CAD Models
23A640T-I/ST Part Data Attributes
|
23A640T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23A640T-I/ST
Microchip Technology Inc
8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for 23A640T-I/ST
This table gives cross-reference parts and alternative options found for 23A640T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23A640T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23A640T-I/SN | Microchip Technology Inc | $0.8760 | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | 23A640T-I/ST vs 23A640T-I/SN |
23A640-I/P | Microchip Technology Inc | $0.9025 | 8K X 8 STANDARD SRAM, 32 ns, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 23A640T-I/ST vs 23A640-I/P |
23A640-I/ST | Microchip Technology Inc | $0.9425 | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 23A640T-I/ST vs 23A640-I/ST |
N64S818HAT21I | onsemi | $1.3976 | Serial SRAM Memory, 64-kb, 1.8 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | 23A640T-I/ST vs N64S818HAT21I |
23A640-I/SN | Microchip Technology Inc | Check for Price | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | 23A640T-I/ST vs 23A640-I/SN |
23A640T-I/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 23A640T-I/ST is 20 MHz.
-
A reliable reset circuit can be implemented using a voltage supervisor IC (e.g., MCP809) or a simple RC circuit with a diode to ensure a clean power-on reset.
-
The recommended power-on sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures proper device initialization and prevents latch-up.
-
To handle bus contention, use a bus arbiter or a bus controller IC (e.g., 74HC245) to manage access to the bus and prevent data corruption.
-
The maximum capacitance allowed on the clock input (CLK) is 100 pF to ensure reliable clock signal propagation.