Part Details for 23A640T-I/SN by Microchip Technology Inc
Results Overview of 23A640T-I/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23A640T-I/SN Information
23A640T-I/SN by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 23A640T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0021
|
Newark | 64K, 8K X 8 1.7V Serial Sram, Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 23A640T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
23A640T-I/SN-ND
|
DigiKey | IC SRAM 64KBIT SPI 20MHZ 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7107 | Buy Now |
DISTI #
23A640T-I/SN
|
Avnet Americas | SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin SOIC N T/R - Tape and Reel (Alt: 23A640T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6399 / $0.6625 | Buy Now |
DISTI #
579-23A640T-I/SN
|
Mouser Electronics | SRAM 64K 8K X 8 1.7V SERIAL SRAM IND RoHS: Compliant | 3021 |
|
$0.6900 / $0.7600 | Buy Now |
DISTI #
23A640T-I/SN
|
Microchip Technology Inc | 64 Kb SERIAL LOW POWER SRAM, SOIC, Projected EOL: 2034-01-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6200 / $0.7600 | Buy Now |
DISTI #
70571061
|
RS | 64K, 8K X 8 1.7V SERIAL SRAM, IND Min Qty: 3300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
23A640T-I/SN
|
IBS Electronics | SRAM CHIP SYNC SINGLE 1.8V 64K-BIT 8K X 8 32NS 8-PIN SOIC N T/R Min Qty: 3300 Package Multiple: 1 | 0 |
|
$0.8645 / $0.8905 | Buy Now |
|
NAC | 64K, 8K X 8 1.7V SERIAL SRAM, IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
23A640T-I/SN
|
Avnet Silica | SRAM Chip Sync Single 18V 64KBit 8K x 8 32ns 8Pin SOIC N TR (Alt: 23A640T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 23A640T-I/SN
23A640T-I/SN CAD Models
23A640T-I/SN Part Data Attributes
|
23A640T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23A640T-I/SN
Microchip Technology Inc
8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 23A640T-I/SN
This table gives cross-reference parts and alternative options found for 23A640T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23A640T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23A640-I/P | Microchip Technology Inc | $0.9025 | 8K X 8 STANDARD SRAM, 32 ns, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 23A640T-I/SN vs 23A640-I/P |
23A640T-I/ST | Microchip Technology Inc | $0.9425 | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 23A640T-I/SN vs 23A640T-I/ST |
23A640-I/ST | Microchip Technology Inc | $0.9425 | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 23A640T-I/SN vs 23A640-I/ST |
N64S818HAT21I | onsemi | $1.3976 | Serial SRAM Memory, 64-kb, 1.8 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | 23A640T-I/SN vs N64S818HAT21I |
23A640-I/SN | Microchip Technology Inc | Check for Price | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | 23A640T-I/SN vs 23A640-I/SN |
23A640T-I/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 23A640T-I/SN is 20 MHz.
-
The HOLD pin should be pulled high during power-up and power-down sequences to prevent unwanted data corruption or loss.
-
The recommended voltage range for the VCC pin is 2.7V to 3.6V, with a typical operating voltage of 3.3V.
-
Use a capacitor on the VCC pin to filter out noise and ensure a clean power supply. Additionally, implement a power-on reset (POR) circuit to reset the device during power-up.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. Tie the WP pin to VCC to enable write protection or to GND to disable it.