Part Details for 23902.5 by Littelfuse Inc
Results Overview of 23902.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23902.5 Information
23902.5 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 23902.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
107 In Stock |
|
$1.0300 / $5.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 97 |
|
$1.1250 / $1.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 59 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 23902.5
23902.5 CAD Models
23902.5 Part Data Attributes
|
23902.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
23902.5
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 79 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 23902.5
This table gives cross-reference parts and alternative options found for 23902.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23902.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
38212500430 | Littelfuse Inc | $0.7632 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 23902.5 vs 38212500430 |
23002.5P | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 23902.5 vs 23002.5P |
23902.5XP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 23902.5 vs 23902.5XP |
BK/MDL-BV-2-1/2-R | Eaton Corporation | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 100A (IR), | 23902.5 vs BK/MDL-BV-2-1/2-R |
066402.5ZRLL | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole | 23902.5 vs 066402.5ZRLL |
046402.5 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | 23902.5 vs 046402.5 |
MI5TT25V2.5 | Mersen Electrical Power | Check for Price | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | 23902.5 vs MI5TT25V2.5 |
23002.5PDRTIP | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 23902.5 vs 23002.5PDRTIP |
0034.6919 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 23902.5 vs 0034.6919 |
SMG2-1/2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | 23902.5 vs SMG2-1/2 |