Part Details for 2381585B141M by Vishay Intertechnologies
Results Overview of 2381585B141M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2381585B141M Information
2381585B141M by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 2381585B141M
2381585B141M CAD Models
2381585B141M Part Data Attributes
|
2381585B141M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2381585B141M
Vishay Intertechnologies
Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 78 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial-var | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for 2381585B141M
This table gives cross-reference parts and alternative options found for 2381585B141M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2381585B141M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2381585A141S | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs 2381585A141S |
2381585T141L | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs 2381585T141L |
2381585B141L | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs 2381585B141L |
2381585T141M | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs 2381585T141M |
VDRH14V140BLE | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs VDRH14V140BLE |
2381585T141S | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs 2381585T141S |
VDRH14V140BME | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs VDRH14V140BME |
2381585B141K | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2381585B141M vs 2381585B141K |