Part Details for 237-0405-000 by ITT Interconnect Solutions
Results Overview of 237-0405-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
237-0405-000 Information
237-0405-000 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTN04050CAZ | Texas Instruments | 12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Surface Mount Module -40 to 85 | |
5962-8670405VPA | Texas Instruments | Current Mode PWM Controller 8-CDIP -55 to 125 | |
PTN04050CAS | Texas Instruments | 12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Surface Mount Module -40 to 85 |
Price & Stock for 237-0405-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0789
|
Newark | Ring Ptg Ca06Er-16S, Mil-Dtl 5015 Series I, Circu |Itt Cannon 237-0405-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$30.0200 / $42.1100 | Buy Now |
DISTI #
965-237-0405-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$31.7600 / $34.7800 | Order Now |
DISTI #
ITT237-0405-000
|
Heilind Electronics | RING PTG CA06ER-16S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
253 In Stock |
|
$31.0500 / $45.1400 | Buy Now |
DISTI #
61916273
|
Verical | Connector Circular MIL-DTL5015 Series Min Qty: 3 Package Multiple: 1 | Americas - 88 |
|
$22.1300 / $23.9000 | Buy Now |
DISTI #
237-0405-000
|
IBS Electronics | 237-0405-000 by ITT / CANNON is a circular connector from the MIL-DTL-5015 Series I, featuring a ring PTG CA06ER-16S design, suitable for various military and industrial applications. Min Qty: 6 Package Multiple: 1 | 88 |
|
$22.1250 / $23.9000 | Buy Now |
DISTI #
ITT237-0405-000
|
Interstate Connecting Components | RING PTG CA06ER-16S | 0 |
|
Buy Now | |
DISTI #
237-0405-000
|
ECCO | 165 |
|
$45.1400 | Buy Now | |
|
Master Electronics | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
253 In Stock |
|
$31.0500 / $45.1400 | Buy Now |