Part Details for 236 by Keystone Electronics Corp
Results Overview of 236 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
236 Information
236 by Keystone Electronics Corp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0580
|
Newark | Battery Strap, 9V, Wire Lead, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:-, Accessory Type:Battery Strap, Battery Size Code:9V, Battery Terminals:Wire Leads, Body Material:Vinyl, For Use With:9V Batteries Rohs Compliant: Yes |Keystone 236 (Alternate Part Number: 5019685005304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.3850 / $0.7500 | Buy Now |
DISTI #
36-236-ND
|
DigiKey | BATT CONNECTOR SNAP 9V 6" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1893 In Stock |
|
$0.3702 / $0.7400 | Buy Now |
DISTI #
534-236
|
Mouser Electronics | 9V Battery Snaps & Contacts 9V BATTERY STRAP 6" RoHS: Compliant | 1161 |
|
$0.3460 / $0.7500 | Buy Now |
DISTI #
70181699
|
RS | Battery Strap, Snap-On, T Style, 6 Leads(26 AWG, Red/Black), 1 Cell, 9 Volt Min Qty: 1 Package Multiple: 1 Container: Bulk | 4690 |
|
$0.5900 / $0.7500 | Buy Now |
|
Future Electronics | 9V Battery Snaps & Contacts 9V BATTERY STRAP 6" RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6050 / $0.6250 | Buy Now |
DISTI #
KEY236
|
Heilind Electronics | 9 VOLT VINYL STRAP | Americas - 112 in Stock |
|
$0.6438 | Buy Now |
DISTI #
KEYS236
|
TME | 6F22 connector, 6F22,6LR61, Batt.no: 1, leads 150mm Min Qty: 10 | 260 |
|
$0.4760 / $0.6130 | Buy Now |
DISTI #
KEY236
|
Interstate Connecting Components | 9 VOLT VINYL STRAP | 37 |
|
$0.6438 | Buy Now |
DISTI #
000000000000033127
|
Sager | 9V Battery Snaps & Contacts 9V BATTERY STRAP 6 Min Qty: 500 | 0 |
|
$0.3548 / $0.6438 | Buy Now |
DISTI #
236
|
Avnet Abacus | T style vinyl 9V battery strap (Alt: 236) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 236
236 CAD Models
236 Part Data Attributes
|
236
Keystone Electronics Corp
Buy Now
|
Compare Parts:
236
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |