-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2351445-3 by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1153
|
Newark | Microswitch, Spst-No, 0.1A, 30Vdc, Tht, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spst-No, Switch Terminals:Pc Pin, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351445-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 988 |
|
$0.1790 | Buy Now |
DISTI #
42AH1153
|
Avnet Americas | Switch Snap-Action SPST N.O Hinge Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 42AH1153) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 988 Partner Stock |
|
$0.9890 | Buy Now |
DISTI #
2351445-3
|
Avnet Americas | Switch Snap-Action SPST N.O Hinge Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 2351445-3) Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3998 / $0.5840 | Buy Now |
DISTI #
655-2351445-3
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW HLEV 0.74N 0.1A/30VDC NO PCB RoHS: Compliant | 0 |
|
$0.7030 / $0.7610 | Order Now |
DISTI #
AMP2351445-3
|
Heilind Electronics | UMINSA SW HLEV 0.74N 0.1A/30VD | Americas - 0 in Stock |
|
$0.4608 / $0.6456 | Buy Now |
|
Onlinecomponents.com | UMINSA SW HLEV 0.74N 0.1A/30VDC NO PCB RoHS: Compliant | 0 |
|
$0.4165 / $0.8070 | Buy Now |
DISTI #
61340875
|
Verical | Snap Action Switches, Single Pole Min Qty: 280 Package Multiple: 1 | Americas - 988 |
|
$0.2704 / $0.2806 | Buy Now |
DISTI #
AMP2351445-3
|
Interstate Connecting Components | UMINSA SW HLEV 0.74N 0.1A/30VD | 0 |
|
$0.4608 / $0.6456 | Buy Now |
DISTI #
000000000006139341
|
Sager | Basic / Snap Action Switches UMINSA SW HLEV 0.74N 0.1A/30VDC NO PCB Min Qty: 1000 | 0 |
|
$0.3967 / $0.6296 | Buy Now |
DISTI #
2351445-3
|
Avnet Abacus | Switch SnapAction SPST NO Hinge Lever 074N 01A 30V Through Hole (Alt: 2351445-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351445-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351445-3
TE Connectivity
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2548 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |