-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2351444-2 by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1146
|
Newark | Microswitch, Spst-Nc, 0.1A, 30Vdc, Tht, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Pc Pin, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351444-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 992 |
|
$0.1740 | Buy Now |
DISTI #
42AH1146
|
Avnet Americas | Switch Snap-Action SPST N.C Pin Plunger 0.74N 0.1A 30V Through Hole - Bulk (Alt: 42AH1146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 992 Partner Stock |
|
$1.1200 / $1.3600 | Buy Now |
DISTI #
2351444-2
|
Avnet Americas | Switch Snap-Action SPST N.C Pin Plunger 0.74N 0.1A 30V Through Hole - Bulk (Alt: 2351444-2) Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6797 / $0.8131 | Buy Now |
DISTI #
655-2351444-2
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW PPLUN0.74N 0.1A/30VDC NC PCB RoHS: Compliant | 0 |
|
$0.9050 / $0.9610 | Order Now |
DISTI #
AMP2351444-2
|
Heilind Electronics | UMINSA SW PPLUN 0.74N 0.1A/30V | Americas - 0 in Stock |
|
$0.6741 / $0.9301 | Buy Now |
|
Onlinecomponents.com | UMINSA SW PPLUN 0.74N 0.1A/30VDC NC PCB RoHS: Compliant | 0 |
|
$0.8420 / $1.2280 | Buy Now |
DISTI #
61340567
|
Verical | Snap Action Switches, Single Pole Min Qty: 288 Package Multiple: 1 | Americas - 992 |
|
$0.2629 / $0.2727 | Buy Now |
DISTI #
AMP2351444-2
|
Interstate Connecting Components | UMINSA SW PPLUN 0.74N 0.1A/30V | 0 |
|
$0.6741 / $0.9301 | Buy Now |
DISTI #
000000000006139334
|
Sager | Basic / Snap Action Switches UMINSA SW PPLUN0.74N 0.1A/30VDC NC PCB Min Qty: 1000 | 0 |
|
$0.5801 / $0.9209 | Buy Now |
DISTI #
2351444-2
|
Avnet Abacus | Switch SnapAction SPST NC Pin Plunger 074N 01A 30V Through Hole (Alt: 2351444-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351444-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351444-2
TE Connectivity
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIN PLUNGER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.7448 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |