Part Details for 2341-12-000 by Coto Technology USA
Results Overview of 2341-12-000 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2341-12-000 Information
2341-12-000 by Coto Technology USA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2341DGSA/250 | Texas Instruments | Dual, RRIO, Single Supply, 5.5MHz, Op Amp with Shutdown 10-VSSOP -55 to 125 | |
TLV2341ID | Texas Instruments | LinCMOS™ Programmable Low-Voltage Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for 2341-12-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1437
|
Newark | Relay, Reed, Spdt, 200V, 0.5A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Product Range:2300 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2341-12-000 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 | Buy Now |
DISTI #
306-1108-ND
|
DigiKey | RELAY REED SPDT 500MA 12V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3188 In Stock |
|
$12.4990 / $17.0900 | Buy Now |
|
Onlinecomponents.com | Smallest Multi-pole Reed Relay 1 Form C RoHS: Compliant |
242 In Stock |
|
$11.6500 / $15.0600 | Buy Now |
DISTI #
70798701
|
Verical | Reed Relay 12VDC 1KOhm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry Min Qty: 5 Package Multiple: 5 Date Code: 2148 | Americas - 240 |
|
$15.4440 / $19.5780 | Buy Now |
|
Master Electronics | Smallest Multi-pole Reed Relay 1 Form C RoHS: Compliant |
242 In Stock |
|
$11.6500 / $15.0600 | Buy Now |
Part Details for 2341-12-000
2341-12-000 CAD Models
2341-12-000 Part Data Attributes
|
2341-12-000
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2341-12-000
Coto Technology USA
Electromechanical Relay, SPDT, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Schedule B Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Samacsys Modified On | 2024-08-03 17:52:57 | |
Category CO2 Kg | 5.52 | |
Compliance Temperature Grade | Commercial Extended: -20C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-11-07 | |
SVHC Over MCV | 541-02-6, 556-67-2, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Breadth | 5.33 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 9.7mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 0.5 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
2341-12-000 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Coto Technology USA application note AN-13, which provides detailed guidelines for PCB design and layout considerations.
-
To ensure reliable switching performance in high-vibration or high-shock environments, it is recommended to use a relay socket or a relay with a built-in shock and vibration mounting system, such as Coto's RSM series.
-
The maximum allowable voltage drop across the relay contacts is 0.5V. Exceeding this voltage drop may lead to premature contact wear or failure.
-
The 2341-12-000 is rated for operation up to 85°C. For high-temperature applications, consider using Coto's high-temperature relays, such as the 2341-HT series, which are rated up to 125°C.
-
The recommended derating curve for the relay's coil voltage and current can be found in the Coto Technology USA application note AN-11, which provides guidelines for derating the relay's coil voltage and current based on ambient temperature.