-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9566
|
Newark | Contact, Socket, 14-16Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2329916-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0620 / $0.0760 | Buy Now |
DISTI #
53AJ6382
|
Newark | Contact, Socket, 14-16Awg, Crimp, Product Range:Power Versa-Lock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Te Connectivity 2329916-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.0140 | Buy Now |
DISTI #
53AJ6382
|
Avnet Americas | Contact Socket Crimp Straight Tin Plated Copper Alloy Cable Mount - Product that comes on tape, but is not reeled (Alt: 53AJ6382) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Ammo Pack | 3850 Partner Stock |
|
$0.0840 / $0.1350 | Buy Now |
DISTI #
2329916-1
|
Avnet Americas | Contact Socket Crimp Straight Tin Plated Copper Alloy Cable Mount - Tape and Reel (Alt: 2329916-1) Min Qty: 15000 Package Multiple: 15000 Lead time: 111 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0342 / $0.0460 | Buy Now |
DISTI #
571-2329916-1
|
Mouser Electronics | Heavy Duty Power Connectors PWR VERSA-LOCK SEAL RECPT,14-16 AWG RoHS: Compliant | 21843 |
|
$0.0460 / $0.1100 | Buy Now |
DISTI #
72402720
|
RS | Power Versa-Lock 5.0, Gang Wire Seal, Wire-to-Wire, REAR SEAL, 1X1 Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0800 / $0.1110 | Buy Now |
DISTI #
AMP2329916-1
|
Heilind Electronics | Americas - 18750 in Stock |
|
$0.0456 / $0.0478 | Buy Now | |
|
Onlinecomponents.com | Power Versa-Lock SEAL RECPT, 14-16 AWG RoHS: Compliant |
155000 Partner Stock 25000 Factory Stock |
|
$0.0392 / $0.0537 | Buy Now |
DISTI #
69105512
|
Verical | Contact SKT Crimp ST Panel Mount 14-16AWG Reel RoHS: Compliant Min Qty: 3572 Package Multiple: 1 | Americas - 3850 |
|
$0.0199 | Buy Now |
DISTI #
AMP2329916-1
|
Interstate Connecting Components | 6250 |
|
$0.0456 / $0.0478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2329916-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2329916-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.138 inch | |
Cable Entry-Min | 0.091 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 18 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING, REAR SEAL | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |