Part Details for 2320924 by Phoenix Contact
Results Overview of 2320924 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2068439
|
Farnell | PSU, DIN RAIL, 24V, 20A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3 |
|
$757.9583 | Buy Now |
DISTI #
277-14623-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$794.6800 | Buy Now |
DISTI #
651-2320924
|
Mouser Electronics | DIN Rail Power Supplies QUINT-PS/ 3AC 24DC/20/CO RoHS: Compliant | 4 |
|
$777.9700 / $834.6000 | Buy Now |
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 3-phase - output: 24 V DC/20 A RoHS: Compliant | 26 Factory Stock |
|
$777.9700 / $802.0300 | Buy Now |
DISTI #
2320924
|
TTI | DIN Rail Power Supplies QUINT-PS/ 3AC 24DC/20/CO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$777.9700 / $825.5900 | Buy Now |
DISTI #
000000000004091407
|
Sager | DIN Rail Power Supplies QUINT-PS/ 3AC 24DC/20/CO Min Qty: 1 | 0 |
|
$777.9700 | Buy Now |
|
Dynamic Solutions GmbH | Power supply, with protective coating | 2200 |
|
RFQ | |
|
Master Electronics | Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 3-phase - output: 24 V DC/20 A RoHS: Compliant | 26 Factory Stock |
|
$777.9700 / $802.0300 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies QUINT-PS/ 3AC 24DC/20/CO | 45 |
|
$1,604.2400 | Buy Now |
Part Details for 2320924
2320924 CAD Models
2320924 Part Data Attributes
|
2320924
Phoenix Contact
Buy Now
|
Compare Parts:
2320924
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |