-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2318-V-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5324
|
Newark | Inductor, 330Uh, 15%, 5.2A, Toroid V, Product Range:2300 Series, Inductance:330Μh, Rms Current (Irms):5.2A, Dc Resistance Max:0.067Ohm, Inductance Tolerance:± 15%, Svhc:No Svhc (15-Jan-2018), Dc Current Rating:5.2A, Inductor Case Rohs Compliant: Yes |Bourns 2318-V-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$2.0700 / $4.0000 | Buy Now |
DISTI #
118-2318-V-RC-ND
|
DigiKey | FIXED IND 330UH 5.2A 67 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
403 In Stock |
|
$2.2302 / $3.5600 | Buy Now |
DISTI #
2318-V-RC
|
Avnet Americas | Toroidal Inductor, 330 uH, 5.2 A, 67 Milliohm, ? 15% - Bulk (Alt: 2318-V-RC) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8432 / $1.9427 | Buy Now |
DISTI #
542-2318-V-RC
|
Mouser Electronics | Power Inductors - Leaded 330uH 15% Vertical RoHS: Compliant | 587 |
|
$2.0900 / $3.3000 | Buy Now |
DISTI #
V36:1790_06230923
|
Arrow Electronics | Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 0.067Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2236 | Americas - 6 |
|
$1.8350 | Buy Now |
DISTI #
70154793
|
RS | Inductor, Toroid, High Current,330 uH,15%,0.067 Ohm DCR Max, Vertical Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 32 |
|
$2.7000 / $3.6000 | Buy Now |
|
Onlinecomponents.com | Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 67mOhm DCR RDL RoHS: Compliant |
500 In Stock |
|
$1.9400 / $2.5700 | Buy Now |
DISTI #
87663756
|
Verical | Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 0.067Ohm DCR RDL RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2502 | Americas - 500 |
|
$2.5529 / $3.0235 | Buy Now |
DISTI #
65085400
|
Verical | Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 0.067Ohm DCR RDL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2236 | Americas - 6 |
|
$1.8350 | Buy Now |
DISTI #
2318-V-RC
|
TTI | Power Inductors - Leaded 330uH 15% Vertical pbFree: Pb-Free Min Qty: 150 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.8800 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2318-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2318-V-RC
Bourns Inc
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.067 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.0668 mm | |
Lead Spacing | 14.224 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 2318-V-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2318-V-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2318-H-RC | Bourns Inc | $1.6959 | General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT | 2318-V-RC vs 2318-H-RC |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference, and optimize signal integrity.
While the datasheet specifies an operating temperature range, engineers may want to know how the device performs in extreme temperatures. Bourns' application notes and technical support can provide guidance on thermal derating, reliability, and potential degradation in high-temperature environments.
While the datasheet may not explicitly state ESD protection and surge immunity, Bourns' devices are designed to meet or exceed industry standards for ESD protection (e.g., IEC 61000-4-2). Engineers can consult Bourns' application notes or technical support for specific information on the 2318-V-RC's capabilities.
While the datasheet may not explicitly state automotive or industrial qualifications, Bourns' devices are designed to meet or exceed relevant industry standards (e.g., AEC-Q100, IATF 16949). Engineers can consult Bourns' application notes or technical support to determine the 2318-V-RC's suitability for specific applications.
Bourns provides guidelines for storage and handling in their packaging and shipping documentation. Engineers should follow these guidelines to prevent damage, contamination, or degradation of the device during storage and handling.