-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2309644-1 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6622
|
Newark | 30P Nanomqs/Us050 Ll Conn, W/Cpa, Key A |Te Connectivity 2309644-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8890 / $0.9440 | Buy Now |
DISTI #
17-2309644-1-ND
|
DigiKey | 30P NANOMQS/US050 LL CONN, W/CPA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
267 In Stock |
|
$0.8423 / $1.4600 | Buy Now |
DISTI #
2309644-1
|
Avnet Americas | - Bulk (Alt: 2309644-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6747 / $0.6924 | Buy Now |
DISTI #
571-2309644-1
|
Mouser Electronics | Automotive Connectors 30P NANOMQS/US050 LL CONN, W/CPA, KEY A RoHS: Compliant | 191 |
|
$0.7310 / $1.4600 | Buy Now |
DISTI #
AMP2309644-1
|
Heilind Electronics | 30P NANOMQS/US050 LL CONN, W/C | Americas - 0 in Stock |
|
$0.8434 / $0.8823 | Buy Now |
|
Onlinecomponents.com | 30P NANOMQS/US050 LL CONN, W/CPA, KEY A RoHS: Compliant |
69 In Stock 1000 On Order |
|
$0.7970 / $1.1040 | Buy Now |
DISTI #
87663981
|
Verical | Housing for female terminals, Nano MQS, Wire-to-Device / Wire-to-Wire, 30 Positions, Black, Signal RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2334 | Americas - 50 |
|
$1.0530 / $1.4300 | Buy Now |
DISTI #
2309644-1
|
TTI | Automotive Connectors 30P NANOMQS/US050 LL CONN, W/CPA, KEY A Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 510 In Stock |
|
$0.8300 / $1.4500 | Buy Now |
DISTI #
2309644-1
|
IBS Electronics | 30P NANOMQS/US050 LL CONN W/CPA KEY A ROHS COMPLIANT: YES |TE CONNECTIVITY 2309644-1 Min Qty: 25 Package Multiple: 1 | 69 |
|
$1.0361 / $1.4352 | Buy Now |
DISTI #
AMP2309644-1
|
Interstate Connecting Components | 30P NANOMQS/US050 LL CONN, W/C | 0 |
|
$0.8434 / $0.8823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2309644-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2309644-1
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.102 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2 mm |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
Yes, the 2309644-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 2309644-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 2309644-1 connector meets the UL94-V0 flammability rating, making it suitable for use in applications requiring this rating.
The 2309644-1 connector has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for up to 30 minutes.