Part Details for 2308B-5HPGG8 by Integrated Device Technology Inc
Results Overview of 2308B-5HPGG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2308B-5HPGG8 Information
2308B-5HPGG8 by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 2308B-5HPGG8
2308B-5HPGG8 CAD Models
2308B-5HPGG8 Part Data Attributes
|
2308B-5HPGG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2308B-5HPGG8
Integrated Device Technology Inc
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for 2308B-5HPGG8
This table gives cross-reference parts and alternative options found for 2308B-5HPGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308B-5HPGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100ES6039DW | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | 2308B-5HPGG8 vs MC100ES6039DW |
QS5LV91955QG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, QSOP-28 | 2308B-5HPGG8 vs QS5LV91955QG |
IDT5993A-5QI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | 2308B-5HPGG8 vs IDT5993A-5QI |
ICS85356AM | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, PDSO20, SOIC-20 | 2308B-5HPGG8 vs ICS85356AM |
MC10EL11DTG | onsemi | Check for Price | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | 2308B-5HPGG8 vs MC10EL11DTG |
CY2309CZXI-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | 2308B-5HPGG8 vs CY2309CZXI-1T |
IDTCSP5993-5Q | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28 | 2308B-5HPGG8 vs IDTCSP5993-5Q |
CY23S08SI-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 2308B-5HPGG8 vs CY23S08SI-1T |
IDT2308-1HDCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | 2308B-5HPGG8 vs IDT2308-1HDCGI |
ICS85310AY-31LFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 2308B-5HPGG8 vs ICS85310AY-31LFT |