Part Details for 2305A-1DCGI by Integrated Device Technology Inc
Results Overview of 2305A-1DCGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2305A-1DCGI Information
2305A-1DCGI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 2305A-1DCGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70216320
|
RS | 3.3V PLL ZERO DELAY CLOCK BUFFER SOIC 8 - GREEN Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7060 / $0.8300 | RFQ |
Part Details for 2305A-1DCGI
2305A-1DCGI CAD Models
2305A-1DCGI Part Data Attributes
|
2305A-1DCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305A-1DCGI
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 2305A-1DCGI
This table gives cross-reference parts and alternative options found for 2305A-1DCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305A-1DCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B991-5LC | Rochester Electronics LLC | Check for Price | Low Skew Clock Driver | 2305A-1DCGI vs CY7B991-5LC |
PI6C2309-1HWIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | 2305A-1DCGI vs PI6C2309-1HWIX |
PI6C2308A-4LIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | 2305A-1DCGI vs PI6C2308A-4LIX |
PI6C2409-1LI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | 2305A-1DCGI vs PI6C2409-1LI |
ICS85356AMILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | 2305A-1DCGI vs ICS85356AMILF |
CY2309SC-1H | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 2305A-1DCGI vs CY2309SC-1H |
ICS670M-02LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | 2305A-1DCGI vs ICS670M-02LF |
PI6C2405-1HWI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | 2305A-1DCGI vs PI6C2405-1HWI |
ICS842AFLF-T | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 95V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16 | 2305A-1DCGI vs ICS842AFLF-T |
IDT23S08-1HDCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | 2305A-1DCGI vs IDT23S08-1HDCGI |
2305A-1DCGI Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Use a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close to the device as possible, to decouple the power supply. Add a 10nF capacitor in parallel to filter high-frequency noise.
-
The 2305A-1DCGI is rated for operation from -40°C to +85°C. However, it's recommended to derate the device by 1°C/W above 70°C to ensure reliable operation.
-
Yes, the 2305A-1DCGI is suitable for high-reliability applications. However, it's essential to follow the manufacturer's guidelines for screening and qualification. Consult with IDT's application engineers for specific requirements.
-
Use an oscilloscope to monitor the input and output signals. Check for proper power supply decoupling, ensure the device is properly soldered, and verify the PCB layout meets the recommended guidelines.