Part Details for 2305NZ-1HDCGI by Integrated Device Technology Inc
Results Overview of 2305NZ-1HDCGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2305NZ-1HDCGI Information
2305NZ-1HDCGI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 2305NZ-1HDCGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2305NZ-1HDCGI
|
IBS Electronics | 2305NZ-1HDCGI by INTEGRATED DEVICE TECHNOLOGY is a 3.3V zero-delay clock buffer with spread spectrum capability, ideal for reducing EMI in high-speed digital applications. Min Qty: 679 Package Multiple: 1 | 0 |
|
$0.7410 / $0.7865 | Buy Now |
Part Details for 2305NZ-1HDCGI
2305NZ-1HDCGI CAD Models
2305NZ-1HDCGI Part Data Attributes
|
2305NZ-1HDCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305NZ-1HDCGI
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 133.33 MHz |
Alternate Parts for 2305NZ-1HDCGI
This table gives cross-reference parts and alternative options found for 2305NZ-1HDCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305NZ-1HDCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2305NZ-1HDCGI | Renesas Electronics Corporation | $0.8311 | Five Output 3.3V Clock Buffer, SOIC97/Tube | 2305NZ-1HDCGI vs 2305NZ-1HDCGI |
IDT2305NZ-1HDCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | 2305NZ-1HDCGI vs IDT2305NZ-1HDCI |
2305NZ-1HDC8 | Integrated Device Technology Inc | Check for Price | Clock Driver, PDSO8 | 2305NZ-1HDCGI vs 2305NZ-1HDC8 |
IDT2305NZ-1HDCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | 2305NZ-1HDCGI vs IDT2305NZ-1HDCG |
2305NZ-1HDCGI8 | Integrated Device Technology Inc | Check for Price | SOIC-8, Reel | 2305NZ-1HDCGI vs 2305NZ-1HDCGI8 |
2305NZ-1HDCGI Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a thermal management strategy such as heat sinks, thermal interfaces, or thermal vias to keep the junction temperature below 125°C. Ensure proper airflow and avoid thermal hotspots.
-
Use 100Ω differential termination resistors for the clock and data lines to ensure signal integrity and minimize reflections.
-
Sequence the power supplies to ensure the core voltage (VCC) is applied before the input/output voltage (VCCIO). Ramp up the power supplies slowly (e.g., 10ms) to prevent voltage overshoot and ensure reliable operation.
-
Use a combination of ceramic and electrolytic capacitors for decoupling, with a total capacitance of at least 10uF per power pin. Add a 10nF capacitor in parallel with a 10uF capacitor for each power pin. Use a ferrite bead or a power inductor for power filtering.