Part Details for 2305B-1DCGI by Integrated Device Technology Inc
Results Overview of 2305B-1DCGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2305B-1DCGI Information
2305B-1DCGI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95242-305BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2305B-1DCGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2305B-1DCGI
|
IBS Electronics | 2305B-1DCGI by INTEGRATED DEVICE TECHNOLOGY is a clock buffer with 3.3V supply voltage, low skew, and fanout of 5. Ideal for clock distribution in high-performance systems. Min Qty: 970 Package Multiple: 1 | 0 |
|
$0.7020 / $0.7735 | Buy Now |
Part Details for 2305B-1DCGI
2305B-1DCGI CAD Models
2305B-1DCGI Part Data Attributes
|
2305B-1DCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305B-1DCGI
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 2305B-1DCGI
This table gives cross-reference parts and alternative options found for 2305B-1DCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305B-1DCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23S05-1DCGI | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible, SOIC97/Tube | 2305B-1DCGI vs 23S05-1DCGI |
2309A-1DCGI | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, SOIC48/Tube | 2305B-1DCGI vs 2309A-1DCGI |
MC100EP210SFA | onsemi | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 | 2305B-1DCGI vs MC100EP210SFA |
PI6C20800SVEX | Diodes Incorporated | Check for Price | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118AA, SSOP-48 | 2305B-1DCGI vs PI6C20800SVEX |
CY7B9911-7JCT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 | 2305B-1DCGI vs CY7B9911-7JCT |
IDT23S05-1HDCGI | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8 | 2305B-1DCGI vs IDT23S05-1HDCGI |
CY2SSTV857LFI-32T | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), 6 X 6 MM, QFN-40 | 2305B-1DCGI vs CY2SSTV857LFI-32T |
2305MI-1H | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | 2305B-1DCGI vs 2305MI-1H |
PI6C2509ALX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | 2305B-1DCGI vs PI6C2509ALX |
IDTCSP5993-7Q | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | 2305B-1DCGI vs IDTCSP5993-7Q |
2305B-1DCGI Frequently Asked Questions (FAQ)
-
A good PCB layout for the 2305B-1DCGI involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper power-on and power-off sequencing, it's recommended to follow the power-up and power-down sequences outlined in the datasheet. Additionally, make sure to provide a clean and stable power supply, and use a soft-start circuit to prevent inrush currents.
-
The 2305B-1DCGI has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, such as a thermal pad or a heat sink, and to keep the device away from heat sources. A thermal interface material can also be used to improve heat transfer.
-
To troubleshoot issues with the 2305B-1DCGI, start by checking the power supply and input signals. Verify that the input signals are within the specified range and that the power supply is stable. Use an oscilloscope to check the output signals and look for signs of oscillation or instability. Consult the datasheet and application notes for guidance on specific troubleshooting techniques.
-
Yes, the 2305B-1DCGI is a high-frequency device and can be susceptible to EMI/EMC issues. To minimize EMI/EMC issues, use a shielded enclosure, keep the device away from antennas and other EMI sources, and use EMI filters or chokes on the input and output lines. Follow good PCB layout practices and use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.