-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Zero Delay Clock Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2305A-1DCGI by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3381351
|
element14 Asia-Pacific | , 133MHZ, -40 85C RoHS: Compliant Min Qty: 1 Container: Each | 605 |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
800-1274-ND
|
DigiKey | IC ZD BUFFER 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
495 In Stock |
|
$0.6305 / $1.3200 | Buy Now |
DISTI #
2305A-1DCGI
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt: 2305A-1DCGI) RoHS: Compliant Min Qty: 776 Package Multiple: 97 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 | Buy Now |
DISTI #
972-2305A-1DCGI
|
Mouser Electronics | Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER RoHS: Compliant | 702 |
|
$0.6300 / $1.3200 | Buy Now |
DISTI #
2305A-1DCGI
|
Avnet Silica | Clock Buffer Zero Delay 10 MHz to 133 MHz 5 Outputs 3 V to 36 V 8 Pins SOIC (Alt: 2305A-1DCGI) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305A-1DCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2305A-1DCGI
Renesas Electronics Corporation
3.3V Zero Delay Clock Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
fmax-Min | 133 MHz |
This table gives cross-reference parts and alternative options found for 2305A-1DCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305A-1DCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT2305A-1HDCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | 2305A-1DCGI vs IDT2305A-1HDCI |
2305A-1DCG | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, SOIC97/Tube | 2305A-1DCGI vs 2305A-1DCG |
IDT2305A-1HDCG | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | 2305A-1DCGI vs IDT2305A-1HDCG |
2305A-1HDCI8 | Integrated Device Technology Inc | Check for Price | Clock Driver, PDSO8 | 2305A-1DCGI vs 2305A-1HDCI8 |
2305A-1DCGI8 | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | 2305A-1DCGI vs 2305A-1DCGI8 |
IDT2305A-1HDCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | 2305A-1DCGI vs IDT2305A-1HDCGI8 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the package.
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure good airflow and avoid thermal hotspots.
Use 0.1 μF and 10 μF capacitors in parallel, placed as close to the device as possible. Ensure the capacitors are rated for the operating voltage and have low ESR.
Implement ESD protection diodes (e.g., 1.5KE6.8A) between the power supply lines and ground. Ensure the diodes are rated for the operating voltage and have a low capacitance.
Power up the device in the following sequence: VCC, then VDD, and finally the input signals. Ensure a monotonic power-up sequence to prevent latch-up.