Part Details for 2304490 (FLKM 50/KDS3-MT/PPA/S7-300) by Phoenix Contact
Results Overview of 2304490 (FLKM 50/KDS3-MT/PPA/S7-300) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2304490 (FLKM 50/KDS3-MT/PPA/S7-300) Information
2304490 (FLKM 50/KDS3-MT/PPA/S7-300) by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2304490 (FLKM 50/KDS3-MT/PPA/S7-300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70230454
|
RS | FLK, IDC Interface Module, DIN Rail Mount, Male, 50 Pole, 60 V dc, 1A, 77mm Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$299.6900 / $325.7500 | RFQ |