-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2301995-3) RJ45 JACK INT.MAG. 10/100 LED 1X1 VERT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2301995-3 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4597
|
Newark | Conn, Rj45 Jack, 8P8C, 1X1, Cat5 Rohs Compliant: Yes |Te Connectivity 2301995-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$5.3700 / $7.8900 | Buy Now |
DISTI #
74AJ9225
|
Newark | Rj45 Connector, Jack, 1Port, Th Rohs Compliant: Yes |Te Connectivity 2301995-3 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Reel | 80 |
|
$5.0600 / $5.8300 | Buy Now |
DISTI #
A126229CT-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18303 In Stock |
|
$4.7647 / $8.1500 | Buy Now |
DISTI #
2301995-3
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount - Tape and Reel (Alt: 2301995-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$3.7824 / $4.4643 | Buy Now |
DISTI #
571-2301995-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 VERT. RoHS: Compliant | 992 |
|
$4.7600 / $8.1500 | Buy Now |
DISTI #
V36:1790_18536856
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 6 Reel RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 19 Weeks Date Code: 2422 | Americas - 560 |
|
$4.2270 | Buy Now |
|
Future Electronics | RJ45 JACK INT.MAG. 10/100 LED 1X1 VERT. RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 19 Weeks Container: Reel | 560Reel |
|
$4.2700 / $4.4100 | Buy Now |
DISTI #
AMP2301995-3
|
Heilind Electronics | RJ45 JACK INT.MAG. 10/100 LED 1X1 VERT. | Americas - 0 in Stock |
|
$4.8507 / $5.5971 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 10/100 LED 1x1 VERT RoHS: Compliant |
1140 In Stock |
|
$4.1040 / $4.3240 | Buy Now |
DISTI #
82726948
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 6 Reel RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2422 | Americas - 560 |
|
$4.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301995-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301995-3
TE Connectivity
(2301995-3) RJ45 JACK INT.MAG. 10/100 LED 1X1 VERT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.657 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.632 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals. However, it's essential to consult the specific application requirements and follow the recommended torque values to ensure reliable connections.
Yes, the 2301995-3 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 2301995-3 connector has a IP67 rating, making it suitable for outdoor and harsh environmental conditions. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 2301995-3 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application requirements and potential thermal stresses on the connector.
Yes, the 2301995-3 connector is designed to be compatible with other TE Connectivity products and can be used with third-party components. However, it's essential to ensure compatibility and follow proper mating and installation procedures.