Part Details for 230.375 by Littelfuse Inc
Results Overview of 230.375 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
230.375 Information
230.375 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 230.375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 0.375A 250V Axial 5 X 15mm Glass RoHS: Compliant |
85 In Stock |
|
$1.9400 / $10.6200 | Buy Now |
Part Details for 230.375
230.375 CAD Models
230.375 Part Data Attributes
|
230.375
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
230.375
Littelfuse Inc
Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 230.375
This table gives cross-reference parts and alternative options found for 230.375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 230.375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
022050.375MXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 230.375 vs 022050.375MXP |
230.375PDRTIP | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 230.375 vs 230.375PDRTIP |
022050.375HXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 230.375 vs 022050.375HXP |