Part Details for 23.0050-24 by Stäubli Electrical Connectors
Results Overview of 23.0050-24 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23.0050-24 Information
23.0050-24 by Stäubli Electrical Connectors is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 23.0050-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3317
|
Newark | Socket, 2Mm, Panel, Yellow, Pk10, Gender:Receptacle, Connector Mounting:Screw Mount, Current Rating:10A, Voltage Rating:60V, Contact Plating:Gold Plated Contacts, Connector Colour:Yellow, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Staubli 23.0050-24 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 13 |
|
$14.6600 / $17.8300 | Buy Now |
DISTI #
87660430
|
Verical | 23.0050-24 Min Qty: 37 Package Multiple: 1 | Americas - 48 |
|
$2.1061 | Buy Now |
DISTI #
LB2-IF-24
|
TME | Connector: 2mm banana, socket, 10A, 23.3mm, yellow, insulated Min Qty: 1 | 37 |
|
$1.4400 / $1.6600 | Buy Now |