Part Details for 22R223C by Murata Power Solutions
Results Overview of 22R223C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22R223C Information
22R223C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 22R223C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3233
|
Newark | Inductor, 0.022Mh, Product Range:2200R Series, Inductance:22Μh, Rms Current (Irms):1.08A, Saturation Current (Isat):-, Dc Resistance Max:0.09Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Body Diameter:7.2Mm, Core Rohs Compliant: Yes |Murata Power Solutions 22R223C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$0.6440 / $0.7890 | Buy Now |
DISTI #
62K0499
|
Newark | Inductor, 22Uh, 1A, 10%, 20Mhz, Product Range:2200R Series, Inductance:22Μh, Inductor Construction:-, Rms Current (Irms):1.08A, Saturation Current (Isat):-, Dc Resistance Max:0.09Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R223C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.5750 | Buy Now |
DISTI #
811-1301-ND
|
DigiKey | FIXED IND 22UH 1.08A 90 MOHM TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
721 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
DISTI #
22R223C
|
IBS Electronics | INDUCTOR GENERAL PURPOSE WIREWOUND 22UH 10% 1KHZ 50Q-FACTOR 1.08A 90MOHM DCR RDL BAG Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.9620 / $1.0920 | Buy Now |
DISTI #
000000000001465390
|
Sager | Power Inductors - Leaded 22 UH 10% Min Qty: 1 | 200 |
|
$0.4400 / $0.4700 | Buy Now |
Part Details for 22R223C
22R223C CAD Models
22R223C Part Data Attributes
|
22R223C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
22R223C
Murata Power Solutions
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 34.5 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 7.2 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.08 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
22R223C Frequently Asked Questions (FAQ)
-
Murata recommends a 4-layer PCB with a solid ground plane and a separate power plane for the input and output. The datasheet provides a recommended layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
-
The 22R223C has a maximum operating temperature of 85°C. To ensure thermal performance, consider the ambient temperature, airflow, and heat sinking. Use thermal simulation tools or consult with a thermal expert to determine the optimal thermal design for your application.
-
The 22R223C has a relatively high input capacitance (22μF). This can affect the system's power-up and power-down behavior, as well as the stability of the input voltage. Ensure your system design can accommodate this capacitance, and consider adding input filters or capacitors to mitigate any potential issues.
-
The 22R223C is a commercial-grade component, not designed for high-reliability or safety-critical applications. If your application requires high reliability or safety certification, consider using a component specifically designed for those applications, such as those with AEC-Q100 or IEC 61508 certification.
-
To troubleshoot issues with the 22R223C, start by verifying the input voltage, output load, and PCB layout. Check for signs of overheating, and ensure the component is properly soldered. Use an oscilloscope to analyze the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting and debugging.